Part Details for 370PS024NF1820K8 by Glenair Inc
Overview of 370PS024NF1820K8 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 370PS024NF1820K8
370PS024NF1820K8 CAD Models
370PS024NF1820K8 Part Data Attributes
|
370PS024NF1820K8
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370PS024NF1820K8
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 1.25 inch | |
Cable Entry-Min | 1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |