Part Details for 370MS038NF0905-17N by Glenair Inc
Overview of 370MS038NF0905-17N by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 370MS038NF0905-17N
370MS038NF0905-17N CAD Models
370MS038NF0905-17N Part Data Attributes
|
370MS038NF0905-17N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370MS038NF0905-17N
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |
Alternate Parts for 370MS038NF0905-17N
This table gives cross-reference parts and alternative options found for 370MS038NF0905-17N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 370MS038NF0905-17N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M370MS038M0905-17N | Connector Accessory | Amphenol Corporation | 370MS038NF0905-17N vs 2M370MS038M0905-17N |
2M370MS038ZM0905-17N | Connector Accessory | Amphenol Corporation | 370MS038NF0905-17N vs 2M370MS038ZM0905-17N |
370MS038M0905-17N | Connector Accessory, ROHS COMPLIANT | Glenair Inc | 370MS038NF0905-17N vs 370MS038M0905-17N |
2M370MS038ZNU0905-17N | Connector Accessory | Amphenol Corporation | 370MS038NF0905-17N vs 2M370MS038ZNU0905-17N |
370MS038C0905-17N | Connector Accessory, ROHS COMPLIANT | Glenair Inc | 370MS038NF0905-17N vs 370MS038C0905-17N |
370MS038ZN0905-17N | Connector Accessory | Glenair Inc | 370MS038NF0905-17N vs 370MS038ZN0905-17N |
370MS038Z10905-17N | Connector Accessory, ROHS COMPLIANT | Glenair Inc | 370MS038NF0905-17N vs 370MS038Z10905-17N |
2M370MS038Z10905-17N | Connector Accessory | Amphenol Corporation | 370MS038NF0905-17N vs 2M370MS038Z10905-17N |