Part Details for 370MS038M1208-8 by Glenair Inc
Overview of 370MS038M1208-8 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 370MS038M1208-8
370MS038M1208-8 CAD Models
370MS038M1208-8 Part Data Attributes
|
370MS038M1208-8
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370MS038M1208-8
Glenair Inc
Connector Accessory, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 11; 12; 13 |
Alternate Parts for 370MS038M1208-8
This table gives cross-reference parts and alternative options found for 370MS038M1208-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 370MS038M1208-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
370MS038ZN1208-8 | Connector Accessory | Glenair Inc | 370MS038M1208-8 vs 370MS038ZN1208-8 |
2M370MS038Z11208-8 | Connector Accessory | Amphenol Corporation | 370MS038M1208-8 vs 2M370MS038Z11208-8 |
2M370MS038MT1208-8 | Connector Accessory | Amphenol Corporation | 370MS038M1208-8 vs 2M370MS038MT1208-8 |
2M370MS038C1208-8 | Connector Accessory | Amphenol Corporation | 370MS038M1208-8 vs 2M370MS038C1208-8 |
2M370MS038ZN1208-8 | Connector Accessory | Amphenol Corporation | 370MS038M1208-8 vs 2M370MS038ZN1208-8 |
370MS038NF1208-8 | Connector Accessory | Glenair Inc | 370MS038M1208-8 vs 370MS038NF1208-8 |
2M370MS038NF1208-8 | Connector Accessory | Amphenol Corporation | 370MS038M1208-8 vs 2M370MS038NF1208-8 |
2M370MS038M1208-8 | Connector Accessory | Amphenol Corporation | 370MS038M1208-8 vs 2M370MS038M1208-8 |
370MS038ZNU1208-8 | Connector Accessory | Glenair Inc | 370MS038M1208-8 vs 370MS038ZNU1208-8 |
370MS038MT1208-8 | Connector Accessory, ROHS COMPLIANT | Glenair Inc | 370MS038M1208-8 vs 370MS038MT1208-8 |