There are no models available for this part yet.
Overview of 370MS037M0805-12N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
CAD Models for 370MS037M0805-12N by Glenair Inc
Part Data Attributes for 370MS037M0805-12N by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
8
|
Alternate Parts for 370MS037M0805-12N
This table gives cross-reference parts and alternative options found for 370MS037M0805-12N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 370MS037M0805-12N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
370MS037Z10805-12N | Connector Accessory, ROHS COMPLIANT | Glenair Inc | 370MS037M0805-12N vs 370MS037Z10805-12N |
370MS037ZN0805-12N | Connector Accessory | Glenair Inc | 370MS037M0805-12N vs 370MS037ZN0805-12N |
2M370MS037NF0805-12N | Connector Accessory | Amphenol Corporation | 370MS037M0805-12N vs 2M370MS037NF0805-12N |
2M370MS037ZNU0805-12N | Connector Accessory | Amphenol Corporation | 370MS037M0805-12N vs 2M370MS037ZNU0805-12N |
370MS037NF0805-12N | Connector Accessory | Glenair Inc | 370MS037M0805-12N vs 370MS037NF0805-12N |
2M370MS037ZM0805-12N | Connector Accessory | Amphenol Corporation | 370MS037M0805-12N vs 2M370MS037ZM0805-12N |
2M370MS037M0805-12N | Connector Accessory | Amphenol Corporation | 370MS037M0805-12N vs 2M370MS037M0805-12N |