Part Details for 370MA038MT0706 by Glenair Inc
Overview of 370MA038MT0706 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 370MA038MT0706
370MA038MT0706 CAD Models
370MA038MT0706 Part Data Attributes
|
370MA038MT0706
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370MA038MT0706
Glenair Inc
Connector Accessory, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 7; 9 |
Alternate Parts for 370MA038MT0706
This table gives cross-reference parts and alternative options found for 370MA038MT0706. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 370MA038MT0706, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
370MA038ZN0706 | Connector Accessory | Glenair Inc | 370MA038MT0706 vs 370MA038ZN0706 |
370MA038Z10706 | Connector Accessory, ROHS COMPLIANT | Glenair Inc | 370MA038MT0706 vs 370MA038Z10706 |
2M370MA038C0706 | Connector Accessory | Amphenol Corporation | 370MA038MT0706 vs 2M370MA038C0706 |
370MA038NF0706 | Connector Accessory | Glenair Inc | 370MA038MT0706 vs 370MA038NF0706 |
370MA038ZNU0706 | Connector Accessory | Glenair Inc | 370MA038MT0706 vs 370MA038ZNU0706 |
2M370MA038M0706 | Connector Accessory | Amphenol Corporation | 370MA038MT0706 vs 2M370MA038M0706 |
2M370MA038ZN0706 | Connector Accessory | Amphenol Corporation | 370MA038MT0706 vs 2M370MA038ZN0706 |
2M370MA038MT0706 | Connector Accessory | Amphenol Corporation | 370MA038MT0706 vs 2M370MA038MT0706 |
2M370MA038NF0706 | Connector Accessory | Amphenol Corporation | 370MA038MT0706 vs 2M370MA038NF0706 |
370MA038M0706 | Connector Accessory, ROHS COMPLIANT | Glenair Inc | 370MA038MT0706 vs 370MA038M0706 |