Part Details for 370HR024C2516H by Glenair Inc
Overview of 370HR024C2516H by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370HR024C2516H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2117
|
Newark | Connector |Glenair 370HR024C2516H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$396.0500 / $1,461.4200 | Buy Now |
DISTI #
3937-370HR024C2516H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$2,310.4800 | Buy Now |
DISTI #
370HR024C2516H
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 370HR024C2516H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
631-370HR024C2516H
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 wks RoHS: Compliant | 0 |
|
$949.0000 | Order Now |
DISTI #
71090886
|
Verical | Self Locking Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 90° 25 Shell Size Black Anodize Aluminum Self Lock Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$293.5385 / $630.7308 | Buy Now |
DISTI #
77937886
|
Verical | Self Locking Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 90° 25 Shell Size Black Anodize Aluminum Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$630.7308 / $1,463.7564 | Buy Now |
DISTI #
GLE370HR024C2516H
|
Interstate Connecting Components | MICRO-D BACKSHELL | 0 |
|
$417.7035 / $1,761.5262 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 13 |
|
$1,094.8500 / $1,756.5100 | Buy Now |