Part Details for 3707S-1-101 by Bourns Inc
Overview of 3707S-1-101 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 3707S-1-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3707S-1-101 | 4 |
|
$23.9880 | Buy Now |
Part Details for 3707S-1-101
3707S-1-101 CAD Models
3707S-1-101 Part Data Attributes
|
3707S-1-101
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3707S-1-101
Bourns Inc
RESISTOR, POTENTIOMETER, WIRE WOUND, 10 TURN(S), 1W, 100ohm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Manufacturer Series | 3707 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 40 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | GOLD | |
Terminal Shape | LUG | |
Tolerance | 5% |
Alternate Parts for 3707S-1-101
This table gives cross-reference parts and alternative options found for 3707S-1-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3707S-1-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T3543S082101 | Potentiometer, Wire Wound, 1W, 100ohm, 5% +/-Tol, 3 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | 3707S-1-101 vs T3543S082101 |