Part Details for 37066 by Protektive Pak
Overview of 37066 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61837-0661LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 6P6C, Vertical, Through Hole, without Shield, 1 Port. | |
10137066-00021LF | Amphenol Communications Solutions | USB3.1 GEN 1 Type C Connector, Input Output Connector, Receptacle Connector, Right Angle Top Mount SMT+ DIP (Angled Entrance), 30u\\. gold plating |
Price & Stock for 37066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M2968
|
Newark | Circuit Board Shipper Box Only 14-7/8 X 6-5/8 X 2 In |Protektive Pak 37066 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8200 | Buy Now |
DISTI #
37066-ND
|
DigiKey | SHIPPER CIRC BD 14-7/8X6-5/8X2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$6.6112 / $9.1500 | Buy Now |
DISTI #
809-37066
|
Mouser Electronics | Anti-Static Control Products Circuit Board Shipper Box Only 14-7/8 x 6-5/8 x 2 inch | 0 |
|
$6.6100 / $8.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3100 | Buy Now |
DISTI #
126-338
|
Techni-Tool, Inc. | Protektive Pak 37066 Circuit Board Shipper, Box Only 14-7/8 x 6-5/8 x 2 in | 0 |
|
$6.5000 | Buy Now |
DISTI #
126-338
|
TestEquity LLC | Protektive Pak 37066 Circuit Board Shipper, Box Only 14-7/8 x 6-5/8 x 2 in | 0 |
|
$6.5000 | Buy Now |