Part Details for 37031 by Simpson Electric
Overview of 37031 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7724
|
Newark | Current Transformer, 100:5, 1.5Va, Panel, Ct Construction:Split Core, Current Ratio:100:5, Accuracy Class:Class 1, Power Rating:1.5Va, Window Diameter:-, Frequency Range:50Hz/60Hz, Transformer Mounting:Chassis Mount Rohs Compliant: Yes |Simpson 37031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.5200 | Buy Now |
DISTI #
529-37031
|
Mouser Electronics | Analog Panel Meters SPLIT CORE CURRENT XFMR, 100/5 1.5VA CLASS L 1.0 | 0 |
|
$146.1600 / $146.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$142.7100 / $147.0800 | Buy Now |