There are no models available for this part yet.
Overview of 37031 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRF370317IRGET | Texas Instruments | 0.4 GHz to 4.0 GHz Quadrature Modulator, 1.7V common-mode voltage 24-VQFN -40 to 85 | |
TRF370317IRGER | Texas Instruments | 0.4 GHz to 4.0 GHz Quadrature Modulator, 1.7V common-mode voltage 24-VQFN -40 to 85 | |
TRF370315IRGET | Texas Instruments | 350 MHz to 4.0 GHz Quadrature Modulator, 1.5V common-mode voltage 24-VQFN -40 to 85 |
Price & Stock for 37031 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10210757
|
TestEquity LLC | Molex 37031 Liquid-Tight Grip Strain Relief, 3" NPT, Straight Male, Mesh Length 0.27m (10.625") | 0 |
|
$900.3100 | Buy Now |