Part Details for 3701H-1-202L by Bourns Inc
Overview of 3701H-1-202L by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR4012-202LMRC | Coilcraft Inc | General Purpose Inductor | |
LPR4012-202LMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
132-02L | Coilcraft Inc | General Purpose Inductor, 0.021uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for 3701H-1-202L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K8211
|
Newark | Rotary Pot, 100K, 1W, 10%, Panel Mount, Track Resistance:2Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 10%, Product Range:3701 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3701H-1-202L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.9900 | Buy Now |
DISTI #
3701H-1-202L-ND
|
DigiKey | POT 2K OHM 1W HYBRITRON LINEAR Min Qty: 50 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$141.3564 | Buy Now |
DISTI #
3701H-1-202L
|
Avnet Americas | Rotary Potentiometer, Hybritron, 2 kOhm, 10Turn, Linear, 1 W, ? 10% - Trays (Alt: 3701H-1-202L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$125.4786 / $137.0612 | Buy Now |
DISTI #
652-3701H-1-202L
|
Mouser Electronics | Precision Potentiometers PRECISION POT 2K 1/2" 12.7MM 10T | 0 |
|
$141.3400 | Order Now |
DISTI #
73195779
|
RS | PRECISION POT-1/212.7MM 10T HYBRIDTray Packaging | Bourns 3701H-1-202L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$128.8600 / $144.7800 | RFQ |
|
Onlinecomponents.com | Res Hybritron POT 2K Ohm 10% 1W 10(Elec)/10(Mech)Turn 2.37mm (42.86 X 22.23mm) Turret Panel Mount RoHS: Compliant | 0 |
|
$118.2400 / $315.5500 | Buy Now |
DISTI #
3701H-1-202L
|
Avnet Abacus | Rotary Potentiometer, Hybritron, 2 kOhm, 10Turn, Linear, 1 W, � 10% (Alt: 3701H-1-202L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Hybritron POT 2K Ohm 10% 1W 10(Elec)/10(Mech)Turn 2.37mm (42.86 X 22.23mm) Turret Panel Mount RoHS: Compliant | 0 |
|
$118.2400 / $315.5500 | Buy Now |
Part Details for 3701H-1-202L
3701H-1-202L CAD Models
3701H-1-202L Part Data Attributes
|
3701H-1-202L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3701H-1-202L
Bourns Inc
Potentiometer, Hybrid, 1W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 12.7 mm | |
Package Length | 25.4 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | LUG | |
Tolerance | 10% |