-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Hybrid, 1W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO2506I-103LB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3631, CHIP, 3631, ROHS COMPLIANT | |
LPO2506I-103LD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3631, CHIP, 3631, ROHS COMPLIANT | |
RFB1010-103L | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8442
|
Newark | Precision Pot-1/2" 12.7Mm 10T Hybrid /Tray Packaging Rohs Compliant: Yes |Bourns 3701H-1-103L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.4500 / $129.3400 | Buy Now |
DISTI #
3701H-1-103L-ND
|
DigiKey | POT 10K OHM 1W HYBRITRON LINEAR Min Qty: 50 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$141.3564 | Buy Now |
DISTI #
3701H-1-103L
|
Avnet Americas | Rotary Potentiometer, Hybritron, 10 kOhm, 10Turn, Linear, 1 W, ± 10% - Trays (Alt: 3701H-1-103L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 72 Weeks, 0 Days Container: Tray | 0 |
|
$120.6525 / $137.0612 | Buy Now |
DISTI #
652-3701H-1-103L
|
Mouser Electronics | Precision Potentiometers 1/2 " Hybrid 10Turns 10k Ohms .25% | 0 |
|
$141.3500 | Order Now |
DISTI #
73195778
|
RS | PRECISION POT-1/212.7MM 10T HYBRIDTray Packaging | Bourns 3701H-1-103L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$175.2500 / $196.9000 | RFQ |
|
Onlinecomponents.com | Res Hybritron POT 10K Ohm 10% 1W 10(Elec)/10(Mech)Turn 2.37mm (42.86 X 22.23mm) Turret Panel Mount RoHS: Compliant | 0 |
|
$118.2400 / $315.5500 | Buy Now |
DISTI #
3701H-1-103L
|
Avnet Abacus | Rotary Potentiometer, Hybritron, 10 kOhm, 10Turn, Linear, 1 W, � 10% (Alt: 3701H-1-103L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 75 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Hybritron POT 10K Ohm 10% 1W 10(Elec)/10(Mech)Turn 2.37mm (42.86 X 22.23mm) Turret Panel Mount RoHS: Compliant | 0 |
|
$118.2400 / $315.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3701H-1-103L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3701H-1-103L
Bourns Inc
Potentiometer, Hybrid, 1W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 12.7 mm | |
Package Length | 25.4 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | LUG | |
Tolerance | 10% |