-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 6.3A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1868
|
Newark | Fuse 250V Iec Fa Lbc Tr5 Ll Ammo 6.3A/ Ammo |Littelfuse 37016300000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.3960 | Buy Now |
DISTI #
F5472CT-ND
|
DigiKey | FUSE BOARD MNT 6.3A 250VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
914 In Stock |
|
$0.3229 / $0.7500 | Buy Now |
DISTI #
576-37016300000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC LBC LL 6.3A TR5 RoHS: Compliant | 1274 |
|
$0.3220 / $0.7300 | Buy Now |
|
Future Electronics | 370 Series Fast-Acting 250 V 6.3 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3150 / $0.3450 | Buy Now |
|
Future Electronics | 370 Series Fast-Acting 250 V 6.3 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3150 / $0.3850 | Buy Now |
|
ComSIT USA | SUB-MINIATURE FAST ACTING FUSE Electric Fuse, Fast Blow, 6.3A, 250VAC, 63A (IR), Through Hole, TR5 RoHS: Compliant |
|
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 25 |
|
RFQ | |
|
Ozdisan Elektronik | FUSE BRD MNT 6.3A 250VAC RADIAL | 0 |
|
$0.7013 / $0.8065 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37016300000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37016300000
Littelfuse Inc
Electric Fuse, Fast Blow, 6.3A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 24 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 63 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
This table gives cross-reference parts and alternative options found for 37016300000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37016300000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
37016300410 | Littelfuse Inc | $0.4580 | Electric Fuse, Fast Blow, 6.3A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 37016300000 vs 37016300410 |
0034.1754 | Schurter Electronic Components | Check for Price | Electric Fuse, Fast Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, ROHS COMPLIANT | 37016300000 vs 0034.1754 |
MIMRF25V6.3LL | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 6.3A, 250VAC, 63A (IR), Through Hole, | 37016300000 vs MIMRF25V6.3LL |
MIMRT25V6.3 | Mersen Electrical Power | Check for Price | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), Through Hole, | 37016300000 vs MIMRT25V6.3 |
MEF6.30 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, Fast Blow, 6.3A, 250VAC, 63A (IR), Through Hole, ROHS COMPLIANT | 37016300000 vs MEF6.30 |
3921630000 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), Through Hole, ROHS COMPLIANT | 37016300000 vs 3921630000 |
189000.6,3 | SIBA Fuses | Check for Price | Electric Fuse, Very Fast Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, 6.3x32mm, | 37016300000 vs 189000.6,3 |
MI5T25V6,3 | Mersen Electrical Power | Check for Price | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, | 37016300000 vs MI5T25V6,3 |
179020.6,3 | SIBA Fuses | $0.1786 | Electric Fuse, Very Fast Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, 5x20mm, | 37016300000 vs 179020.6,3 |
MC000887 | SPC Multicomp | $0.0192 | Electric Fuse, | 37016300000 vs MC000887 |