Part Details for 37011000410 by Littelfuse Inc
Overview of 37011000410 by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37011000410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1844
|
Newark | Fuse, Pcb, 1A, 250V, Fast Acting, Fuse Current:1A, Voltage Rating Vac:250V, Product Range:Tr5 370 Series, Voltage Rating Vdc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 37011000410 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 707 |
|
$0.3920 / $0.4990 | Buy Now |
DISTI #
38AC3100
|
Newark | Fuse, Radial, Fast Acting, 1.1A, Fuse Current:1.1A, Voltage Rating Vac:250V, Product Range:Tr5 370 Series, Voltage Rating V Dc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A, Rohs Compliant: Yes |Littelfuse 37011000410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7140 / $1.0600 | Buy Now |
DISTI #
WK4948BK-ND
|
DigiKey | FUSE BOARD MNT 1A 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2706 In Stock |
|
$0.3429 / $0.8000 | Buy Now |
DISTI #
576-37011000410
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC LBC SL 1A TR5 RoHS: Compliant | 1247 |
|
$0.3600 / $0.8300 | Buy Now |
DISTI #
70184438
|
RS | Fuse, 1A Radial F Non-Resettable, Wire Ended 250 V ac | Littelfuse 37011000410 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $0.8900 | RFQ |
|
Future Electronics | 370 Series Fast-Acting 250 V 1 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2900 / $0.3200 | Buy Now |
|
Future Electronics | 370 Series Fast-Acting 250 V 1 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2900 / $0.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 100 |
|
$0.3938 / $1.0500 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 1A, 250VAC, 35A (IR), THROUGH HOLE | 80 |
|
$0.7000 / $1.4000 | Buy Now |
DISTI #
37011000410
|
TTI | Fuses with Leads - Through Hole 250V IEC LBC SL 1A TR5 RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 1663 In Stock |
|
$0.3550 / $0.4950 | Buy Now |
Part Details for 37011000410
37011000410 CAD Models
37011000410 Part Data Attributes:
|
37011000410
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37011000410
Littelfuse Inc
Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 37011000410
This table gives cross-reference parts and alternative options found for 37011000410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37011000410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3701100000 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37011000410 vs 3701100000 |