Part Details for 37011 by Schneider Electric
Overview of 37011 by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17TF3701105 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 37 Socket, Bright Tin Shell, 0.38um (15u\\) Gold, M3 Threaded Rear Insert with M3 Screwlock Installed, Without Boardlock | |
L17TF3701102 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Press-Fit, 37 Socket, Bright Tin Shell, 0.38um (15 in) Gold, 4-40 Threaded Rear Insert with 4-40 Screwlock Installed, Without Boardlock | |
L17TF3701100 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Press-Fit, 37 Socket, Bright Tin Shell, 0.38um (15 in) Gold, 3.05mm (0.120in) Clear Hole, Without Boardlock |