Part Details for 37003 by Protektive Pak
Overview of 37003 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K1004
|
Newark | Box, Small Component, Box Type:-, Box Material:-, Box Colour:-, External Height - Imperial:3.43", External Height - Metric:87.1Mm, External Width - Imperial:2.13", External Width - Metric:-, External Depth - Imperial:1", Depth:1" Rohs Compliant: Yes |Protektive Pak 37003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$2.1500 | Buy Now |
DISTI #
16-1401-ND
|
DigiKey | SHIPPER ESD SMALL PROTEKTIVE PAK Min Qty: 1 Lead time: 2 Weeks Container: Bag |
3263 In Stock |
|
$2.1302 / $2.9900 | Buy Now |
DISTI #
809-37003
|
Mouser Electronics | Anti-Static Control Products SMALL COMPONENT SHIPPER 3-7/16 X 2-1/8 X 1IN OD=3-15/16" x 2-5/16" x 1-1/8" RoHS: Not Compliant | 379 |
|
$1.9600 / $2.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1500 | Buy Now | |
DISTI #
126-063
|
Techni-Tool, Inc. | Protektive Pak 37003 Small Component Shipper, 3-7/16" x 2-1/8" x 1" (87x54x25mm) | 0 |
|
$2.1500 | Buy Now |
DISTI #
126-063
|
TestEquity LLC | Protektive Pak 37003 Small Component Shipper, 3-7/16" x 2-1/8" x 1" (87x54x25mm) | 0 |
|
$2.1500 | Buy Now |