Part Details for 37002 by Protektive Pak
Overview of 37002 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9746
|
Newark | Small Component Shipper, 4.5 X 1.25 X 1", Esd Storage Type:Box, External Height - Imperial:1", External Height - Metric:25.4Mm, External Width - Imperial:1.25", External Width - Metric:31.75Mm, External Depth - Imperial:4.5" Rohs Compliant: Na |Protektive Pak 37002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 | Buy Now |
DISTI #
37002-ND
|
DigiKey | SHIPPER ESD SMALL 4-1/2X1-1/4X1 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1800 | Buy Now |
DISTI #
809-37002
|
Mouser Electronics | Anti-Static Control Products Small Component Shipper 4-1/2 x 1-1/4 x 1 inch | 0 |
|
$2.4600 / $3.0900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.2800 | Buy Now | |
DISTI #
126-061
|
Techni-Tool, Inc. | Protektive Pak 37002 Small Component Shipper, 4-1/2 x 1-1/4 x 1 in | 0 |
|
$2.2800 | Buy Now |
DISTI #
126-061
|
TestEquity LLC | Protektive Pak 37002 Small Component Shipper, 4-1/2 x 1-1/4 x 1 in | 0 |
|
$2.2800 | Buy Now |