Part Details for 37002 by Elesa+Ganter
Overview of 37002 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
48237-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. | |
10073037-002CLF | Amphenol Communications Solutions | Extended Height eSCA2 Fiber Channel Receptacle 40 Position, SMT, Lead-Free, without dustcover, with pickup cap | |
75160-370-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,2 position, 2.54mm pitch |
Price & Stock for 37002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M.443/110-CH-C2
|
TME | Holder, technopolymer PA, orange, H: 38mm, L: 109mm, W: 21mm, handle Min Qty: 1 | 20 |
|
$2.7900 / $3.4400 | Buy Now |