Part Details for 37000800430 by Littelfuse Inc
Results Overview of 37000800430 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
37000800430 Information
37000800430 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 37000800430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1812
|
Newark | Fuse 250V Iec Fa Lbc Tr5 Sl .080A/ Bulk |Littelfuse 37000800430 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.6100 | Buy Now |
DISTI #
F4465-ND
|
DigiKey | FUSE BOARD MNT 80MA 250VAC RAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
166 In Stock |
|
$1.8276 / $4.1000 | Buy Now |
DISTI #
576-3700080000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC SL .080A TR5 RoHS: Compliant | 165 |
|
$1.8200 / $4.1000 | Buy Now |
DISTI #
75564564
|
RS | FUSE 250V IEC FA LBC TR5 SL .080A | Littelfuse 37000800430 Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Bulk |
0 Bulk |
|
$1.9000 / $1.9700 | Buy Now |
DISTI #
000000000007265600
|
Sager | FUSE 250V IEC FA LBC TR5 SL .080A Min Qty: 200 | 0 |
|
$2.2500 / $2.4800 | Buy Now |
|
Vyrian | Circuit Protection | 171 |
|
RFQ |
Part Details for 37000800430
37000800430 CAD Models
37000800430 Part Data Attributes
|
37000800430
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37000800430
Littelfuse Inc
Fuses 250V IEC SL .080A TR5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.08 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CCC; CUL; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.003 s |