Part Details for 370-020-229-102 by EDAC Inc
Overview of 370-020-229-102 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370-020-229-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC8614
|
Newark | Conn, Card Edge, Rcpt, 20Pos, 0.8Mm, Product Range:370 Series, No. Of Contacts:20Contacts, Pitch Spacing:0.8Mm, Gender:Receptacle, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Edac 370-020-229-102 Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $2.6000 | Buy Now |
DISTI #
370-020-229-102-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.031 Min Qty: 2250 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2483 | Buy Now |
DISTI #
587-370-020-229-102
|
Mouser Electronics | Standard Card Edge Connectors Card Edge, Fem, SMT, 20 Conts W/o Key RoHS: Compliant | 0 |
|
$2.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 2250 Lead time: 10 Weeks | 0 |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | High Speed Card Edge Connector RoHS: Compliant | 0 |
|
$1.9700 / $5.4000 | Buy Now |