Part Details for 37.722 by Altech Corporation
Overview of 37.722 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8578
|
Newark | Pcb Plug, 22 Pole, 5.00Mm, Horizontal |Altech 37.722 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3600 / $12.9700 | Buy Now |
DISTI #
37.722-ND
|
DigiKey | PCB PLUG 22 P 5.00MM HORIZONTAL Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7230 | Buy Now |
DISTI #
845-37.722
|
Mouser Electronics | Pluggable Terminal Blocks AK950/22 Plgble Grn 5mm RoHS: Compliant | 0 |
|
$8.5500 / $9.3700 | Order Now |
DISTI #
71973433
|
RS | PCB Screw-Cage Clamp Plug,22P,5mm PS, PS, Horizontal AK950/22-5.0,15A,300V, Green | Altech Corp 37.722 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5700 / $9.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$7.0200 | Buy Now |
|
Onlinecomponents.com | Conn Rising Cage Terminal Block F 16 POS 5mm Screw RA Cable Mount 15A RoHS: Compliant | 0 |
|
$7.2700 / $8.9900 | Buy Now |
DISTI #
10112790
|
TestEquity LLC | Altech 37.722 PCB Plug, 22 Pole, 5.00mm, horizontal AK950/22-5.0, 15A, 300V, green | 0 |
|
$10.5200 | Buy Now |
Part Details for 37.722
37.722 CAD Models
37.722 Part Data Attributes
|
37.722
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
37.722
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |