Part Details for 37.674 by Altech Corporation
Overview of 37.674 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.674
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8557
|
Newark | Pcb Header, 24 Pole, 5.08Mm |Altech 37.674 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $10.1600 | Buy Now |
DISTI #
37.674-ND
|
DigiKey | PCB HEADER 24 P 5.08MM STLZ990/2 Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6800 | Buy Now |
DISTI #
845-37.674
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, 24 Pole, 5.08mm | 0 |
|
$6.3300 / $8.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$4.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0000 / $7.6000 | Buy Now |
DISTI #
10112788
|
TestEquity LLC | Altech 37.674 PCB Header, 24 Pole, 5.08mm STLZ990/24G-5.08, 45 Degree, closed | 0 |
|
$7.4200 | Buy Now |