Part Details for 37.669 by Altech Corporation
Overview of 37.669 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.669
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8552
|
Newark | Pcb Header, 19 Pole, 5.08Mm |Altech 37.669 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 / $8.0500 | Buy Now |
DISTI #
37.669-ND
|
DigiKey | PCB HEADER 19 P 5.08MM STLZ990/1 Min Qty: 15 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3360 | Buy Now |
DISTI #
845-37.669
|
Mouser Electronics | Fixed Terminal Blocks STLZ990/19-w 45DHead ClsdEnd 5.08mm RoHS: Compliant | 0 |
|
$5.0400 / $8.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks | 0 |
|
$3.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9700 / $6.0300 | Buy Now |
DISTI #
10113166
|
TestEquity LLC | Altech 37.669 PCB Header, 19 Pole, 5.08mm STLZ990/19G-5.08, 45 Degree, closed | 0 |
|
$5.8800 | Buy Now |
Part Details for 37.669
37.669 CAD Models
37.669 Part Data Attributes
|
37.669
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
37.669
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |