Part Details for 37.654 by Altech Corporation
Results Overview of 37.654 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
37.654 Information
37.654 by Altech Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 37.654
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37.654-ND
|
DigiKey | PCB HEADER 4 P 5.08MM STLZ990/04 Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2800 | Buy Now |
DISTI #
845-37.654
|
Mouser Electronics | Fixed Terminal Blocks STLZ990/4-w 45DHead RoHS: Compliant | 0 |
|
$0.8620 / $2.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks | 0 |
|
$0.8590 / $0.9410 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block HDR 4 POS 5.08mm Solder Thru-Hole 15A RoHS: Compliant | 0 |
|
$0.8670 / $1.2880 | Buy Now |
DISTI #
10120157
|
TestEquity LLC | Altech 37.654 PCB Header, 4 Pole, 5.08mm STLZ990/04G-5.08, 45 Degree, closed | 0 |
|
$1.2800 | Buy Now |
Part Details for 37.654
37.654 CAD Models
37.654 Part Data Attributes
|
37.654
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
37.654
Altech Corporation
Strip Terminal Block,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: PA6.6 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |