Part Details for 37.620 by Altech Corporation
Overview of 37.620 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8530
|
Newark | Pcb Header, 20 Pole, 5.00Mm |Altech 37.620 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $6.5500 | Buy Now |
DISTI #
37.620-ND
|
DigiKey | PCB HEADER 20 P 5.00MM STL950/20 Min Qty: 15 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5580 | Buy Now |
DISTI #
845-37.620
|
Mouser Electronics | Fixed Terminal Blocks STL955/20-wVertHdr Grn 5mm ClsdEnd RoHS: Compliant | 0 |
|
$4.2900 / $7.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks | 0 |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 16 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$3.2300 / $4.9000 | Buy Now |
DISTI #
10113162
|
TestEquity LLC | Altech 37.620 PCB Header, 20 Pole, 5.00mm STL950/20G-5.0-V, vertical | 0 |
|
$4.7800 | Buy Now |
Part Details for 37.620
37.620 CAD Models
37.620 Part Data Attributes
|
37.620
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
37.620
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |