Part Details for 37.611 by Altech Corporation
Overview of 37.611 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8521
|
Newark | Pcb Header, 11 Pole, 5.00Mm |Altech 37.611 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $3.6100 | Buy Now |
DISTI #
37.611-ND
|
DigiKey | PCB HEADER 11 P 5.00MM STL950/11 Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0580 | Buy Now |
DISTI #
845-37.611
|
Mouser Electronics | Fixed Terminal Blocks STL955/11-wVertHdr RoHS: Compliant | 0 |
|
$2.3500 / $4.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 11 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 40 Factory Stock |
|
$1.7800 / $2.7000 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks STL955/11-wVertHdr Min Qty: 20 | 24 |
|
$2.2800 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 11 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 40 Factory Stock |
|
$1.7800 / $2.7000 | Buy Now |
DISTI #
10114954
|
TestEquity LLC | Altech 37.611 PCB Header, 11 Pole, 5.00mm STL950/11G-5.0-V, vertical | 0 |
|
$2.6300 | Buy Now |