Part Details for 37.513 by Altech Corporation
Overview of 37.513 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8477
|
Newark | Pcb Header, 13 Pole, 5.08Mm |Altech 37.513 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $4.2600 | Buy Now |
DISTI #
37.513-ND
|
DigiKey | PCB HEADER 13 P 5.08MM STLZ950/1 Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6160 | Buy Now |
DISTI #
845-37.513
|
Mouser Electronics | Fixed Terminal Blocks STLZ955/13-oVertHdr RoHS: Compliant | 0 |
|
$2.9800 / $4.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$2.0800 | Buy Now |
|
Onlinecomponents.com | PCB Header, 13P, 5.08mm PS, STLZ950/13-5.08-V, Vertical, Open | Altech Corp 37.513 RoHS: Compliant | 0 |
|
$2.0700 / $3.1200 | Buy Now |
DISTI #
10114946
|
TestEquity LLC | Altech 37.513 PCB Header, 13 Pole, 5.08mm STLZ950/13-5.08-V, vertical, open | 0 |
|
$3.1100 | Buy Now |