Part Details for 37.456 by Altech Corporation
Overview of 37.456 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8447
|
Newark | Pcb Header, 6 Pole, 5.08Mm |Altech 37.456 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.9800 | Buy Now |
DISTI #
37.456-ND
|
DigiKey | PCB HEADER 6 P 5.08MM STLZ950/06 Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5528 | Buy Now |
DISTI #
845-37.456
|
Mouser Electronics | Fixed Terminal Blocks STLZ950/6-o HorzHdr RoHS: Compliant | 0 |
|
$1.2300 / $2.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$0.9620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9820 / $1.4770 | Buy Now |
DISTI #
10120147
|
TestEquity LLC | Altech 37.456 PCB Header, 6 Pole, 5.08mm STLZ950/06-5.08-H, horizontal, open | 0 |
|
$1.4500 | Buy Now |
Part Details for 37.456
37.456 CAD Models
37.456 Part Data Attributes
|
37.456
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
37.456
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |