Part Details for 37.418 by Altech Corporation
Overview of 37.418 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8436
|
Newark | Pcb Header, 18 Pole, 5.00Mm |Altech 37.418 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $5.9000 | Buy Now |
DISTI #
37.418-ND
|
DigiKey | PCB HEADER 18 P 5.00MM STL950/18 Min Qty: 15 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0000 | Buy Now |
DISTI #
845-37.418
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, 18 Pole, 5.00mm | 0 |
|
$3.8600 / $6.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks | 0 |
|
$2.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9000 / $4.4100 | Buy Now |
DISTI #
10113141
|
TestEquity LLC | Altech 37.418 PCB Header, 18 Pole, 5.00mm STL950/18-5.00-V, vertical, open | 0 |
|
$4.3100 | Buy Now |