Part Details for 37.403 by Altech Corporation
Overview of 37.403 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8421
|
Newark | Pcb Header, 3 Pole, 5.00Mm |Altech 37.403 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6960 / $0.9250 | Buy Now |
DISTI #
37.403-ND
|
DigiKey | PCB HEADER 3 P 5.00MM STL950/035 Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8408 | Buy Now |
DISTI #
845-37.403
|
Mouser Electronics | Fixed Terminal Blocks STL955/3-oVertHdr RoHS: Compliant | 0 |
|
$0.6400 / $1.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$0.4750 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.4846 / $0.7286 | Buy Now |
DISTI #
10122974
|
TestEquity LLC | Altech 37.403 PCB Header, 3 Pole, 5.00mm STL950/03-5.00-V, vertical, open | 0 |
|
$0.7200 | Buy Now |
Part Details for 37.403
37.403 CAD Models
37.403 Part Data Attributes
|
37.403
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
37.403
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |