Part Details for 37.116 by Altech Corporation
Overview of 37.116 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37.116-ND
|
DigiKey | PCB HDR 16P 5.08MM HORZ Min Qty: 15 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4420 | Buy Now |
DISTI #
845-37.116
|
Mouser Electronics | Fixed Terminal Blocks STLZ950/16-w HorzHdr Grn 5.08mm ClsdEnd RoHS: Compliant | 1 |
|
$3.3300 / $4.0300 | Buy Now |
|
Future Electronics | STLZ950-W Series Green 16 Position 5.08 mm Pitch Horizontal Closed End Header RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks Container: Tray |
0 Tray |
|
$4.3600 / $4.8800 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 16 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 183 Factory Stock |
|
$2.4900 / $3.6400 | Buy Now |
|
Powell Electronics | PCB Header, 16 Pole, 5.08mm Min Qty: 15 | 150 |
|
$3.3200 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 16 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 183 Factory Stock |
|
$2.4900 / $3.6400 | Buy Now |
DISTI #
10113124
|
TestEquity LLC | Altech 37.116 PCB Header, 16 Pole, 5.08mm STLZ950/16G-5.08-H, horizontal | 0 |
|
$3.8300 | Buy Now |
Part Details for 37.116
37.116 CAD Models
37.116 Part Data Attributes
|
37.116
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
37.116
Altech Corporation
Terminal Blocks STLZ950/16-w HorzHdr Grn 5.08mm ClsdEnd
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |