Part Details for 37.003 by Altech Corporation
Results Overview of 37.003 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-1321-ND
|
DigiKey | TERM BLOCK PLUG 3POS 5.08MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
112 In Stock |
|
$1.4900 | Buy Now |
DISTI #
845-37.003
|
Mouser Electronics | Pluggable Terminal Blocks AKZ950/3 Plgble Grn RoHS: Compliant | 46 |
|
$1.0000 / $2.4500 | Buy Now |
DISTI #
V99:2348_19799409
|
Arrow Electronics | Conn Terminal Block 3 POS 5.08mm Screw Cable Mount 15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1829 | Americas - 105 |
|
$0.0116 | Buy Now |
|
Future Electronics | AKZ950 Series Green 3 Position 22-12 AWG Plug-In Entry Cage Clamp Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks Container: Box |
0 Box |
|
$0.9300 / $1.0600 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 5.08mm Screw Cable Mount 15A RoHS: Compliant |
100 In Stock 5 Factory Stock |
|
$0.9960 / $1.2420 | Buy Now |
DISTI #
87415395
|
Verical | Conn Terminal Block 3 POS 5.08mm Screw Cable Mount 15A RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2334 | Americas - 100 |
|
$1.3780 / $1.6120 | Buy Now |
|
Powell Electronics | PCB Plug, 3 Pole, 5.08mm, horizontal Min Qty: 100 | 69 |
|
$1.2500 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 POS 5.08mm Screw Cable Mount 15A RoHS: Compliant |
100 In Stock 5 Factory Stock |
|
$0.9960 / $1.2420 | Buy Now |
DISTI #
10122967
|
TestEquity LLC | Altech 37.003 PCB Plug, 3 Pole, 5.08mm, horizontal AKZ950/03-5.08, 15A, 300V, green | 0 |
|
$1.4900 | Buy Now |