Part Details for 37-68233-C-K16 by MELTRIC Corporation
Overview of 37-68233-C-K16 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL68233IRAZ | Renesas Electronics Corporation | Digital Dual Output, 5-Phase Controller | |
ISL68233IRAZ-T | Renesas Electronics Corporation | Digital Dual Output, 5-Phase Controller | |
68682-337LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double Row, 74 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 37-68233-C-K16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74217793
|
RS | DS100C INLET METAL SIZE 4 TYPE 4X IP 69 3P+G 100A 208 VAC 60 Hz NO AUX | Meltric 37-68233-C-K16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$637.4400 / $660.6200 | RFQ |