Part Details for 37-68042-338 by MELTRIC Corporation
Overview of 37-68042-338 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37-68042-338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74259893
|
RS | DS60 INLET METAL SIZE 4 TYPE 4X IP 69 2P+G 60A 480 VAC 60 Hz SELF-EJECTING | Meltric 37-68042-338 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$861.5200 | RFQ |