Part Details for 37-6204-5 by Mode Electronics
Overview of 37-6204-5 by Mode Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXR6204-EVB | Renesas Electronics Corporation | 4 Channel 28Gb/s Receiver | |
M10162040108X0ISAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 1.8V | |
M30162040108X0PWAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 3.0V |
Price & Stock for 37-6204-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant | 13 Factory Stock |
|
$1.3600 / $2.0400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant | 13 Factory Stock |
|
$1.3600 / $2.0400 | Buy Now |