Part Details for 37-24163-976-T264 by MELTRIC Corporation
Overview of 37-24163-976-T264 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT2646CTPG | Renesas Electronics Corporation | OCTAL TRANSCEIVER REG. | |
74FCT2646TQ8 | Renesas Electronics Corporation | OCTAL TRANSCEIVER REG. | |
74FCT2646ATSO | Renesas Electronics Corporation | OCTAL TRANSCEIVER REG. |
Price & Stock for 37-24163-976-T264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74217615
|
RS | DS200 RECEPTACLE METAL BLUE SIZE 6 TYPE 4X IP 69 3P+G 200A 208 VAC 60 Hz +6 AUX | Meltric 37-24163-976-T264 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,479.6700 / $2,569.8400 | RFQ |