There are no models available for this part yet.
Overview of 37-24163-972 by MELTRIC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137924-1632LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 16 Positions, Non GW Compatible LCP. | |
10069524-163402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Receptacle, Vertical, Double Row, 160 Positions, 0.80mm (0.031in) Pitch | |
10137924-1631LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 16 Positions, GW Compatible LCP. |
Price & Stock for 37-24163-972 by MELTRIC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74217613
|
RS | DS200 RECEPTACLE METAL BLUE SIZE 6 TYPE 4X IP 69 3P+G 200A 208 VAC 60 Hz +2 AUX | Meltric 37-24163-972 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,283.3000 / $2,366.3300 | RFQ |