Part Details for 36MT120 by International Rectifier
Results Overview of 36MT120 by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
36MT120 Information
36MT120 by International Rectifier is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 36MT120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 PHASE, 35 A, 1200 V, SILICON, BRIDGE RECTIFIER DIODE | 20 |
|
$18.5000 / $22.5000 | Buy Now |
DISTI #
36MT120
|
Richardson RFPD | BRIDGE RECTIFIER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Vyrian | Diodes | 268 |
|
RFQ |