Part Details for 36M35MF022 by Essentra Components
Overview of 36M35MF022 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36M35MF022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-36M35MF022-ND
|
DigiKey | MALE FEMALE THREADED STANDOFF, M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
810 In Stock |
|
$0.3186 / $0.6300 | Buy Now |
DISTI #
144-36M35MF022
|
Mouser Electronics | Standoffs & Spacers Male Female Threaded Standoff, M3.5, 22mm Spacer RoHS: Compliant | 0 |
|
$0.2630 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2390 | Buy Now |
|
Onlinecomponents.com | Male To Female Standoff - Nylon - Spacer Length 22.0 mm (0.866 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.2084 / $0.3437 | Buy Now |