Part Details for 36KEMS10BFPD by TE Connectivity
Overview of 36KEMS10BFPD by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36KEMS10BFPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4299
|
Newark | Power Line Filter, 3 Phase, 36A, 520Vac, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:6A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Terminal Block, Product Range:Kem Series Rohs Compliant: Yes |Corcom Te Connectivity 36KEMS10BFPD RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.7300 / $259.3300 | Buy Now |
DISTI #
174-36KEMS10BFPD-ND
|
DigiKey | LINE FILTER 520VAC 36A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$175.0000 | Buy Now |
DISTI #
4-1609967-6
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 36A 520V Terminal Block Flange Mount - Bulk (Alt: 4-1609967-6) Min Qty: 4 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$216.8178 | Buy Now |
DISTI #
655-36KEMS10BFPD
|
Mouser Electronics | Power Line Filters KEM 36A 1S HIGH PER SP DELTA 520 VAC RoHS: Compliant | 0 |
|
$239.7700 / $241.3000 | Order Now |
DISTI #
72029934
|
RS | Filter, KEM 36A 1S HIGH PER SP DELTA 520 VAC | TE Connectivity 36KEMS10BFPD RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$344.1000 | RFQ |
DISTI #
COR36KEMS10BFPD
|
Heilind Electronics | KEM 36A 1S HIGH PER SP DELTA 5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEM 36A 1S HIGH PER SP DELTA 520VAC RoHS: Compliant | 0 |
|
$267.5100 / $389.9600 | Buy Now |
DISTI #
COR36KEMS10BFPD
|
Interstate Connecting Components | KEM 36A 1S HIGH PER SP DELTA 5 | 0 |
|
Buy Now | |
|
Master Electronics | KEM 36A 1S HIGH PER SP DELTA 520VAC RoHS: Compliant | 0 |
|
$267.5100 / $389.9600 | Buy Now |
Part Details for 36KEMS10BFPD
36KEMS10BFPD CAD Models
36KEMS10BFPD Part Data Attributes
|
36KEMS10BFPD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36KEMS10BFPD
TE Connectivity
Three Phase EMI Filter, 520V, 50/60HzHz
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA;UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 80 mm | |
High Pot | 2856 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 18 mA | |
Length | 202 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 36 A | |
Rated Voltage | 520 V | |
Width | 120.5 mm |