Part Details for 36K53A1 by TE Connectivity
Results Overview of 36K53A1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
36K53A1 Information
36K53A1 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 36K53A1
36K53A1 CAD Models
36K53A1 Part Data Attributes
|
36K53A1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36K53A1
TE Connectivity
NTC Resistor Network, 36000ohm, Through Hole Mount
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BETATHERM CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Shape | DISK PACKAGE | |
Resistance | 36000 Ω | |
Resistor Type | NTC RESISTOR NETWORK | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE | |
Thermistor Application | TEMPERATURE SENSING |