36DY332F450DD2A
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 3300uF, Chassis Mount, CAN

Overview of 36DY332F450DD2A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 36DY332F450DD2A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 66C7804
Newark Cap, Alu Elec, 3300Uf, 450V, Screw, Capacitance:3300µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:36Dy Seriesrohs Compliant: Yes |Vishay 36DY332F450DD2A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for 36DY332F450DD2A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 36DY332F450DD2A by Vishay Intertechnologies

36DY332F450DD2A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CAN
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
78.2 mm
Dielectric Material
ALUMINUM (WET)
ESR
36 mΩ
Leakage Current
4.8744 mA
Length
120.7 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
10200 mA
Surface Mount
NO
Terminal Pitch
31.8 mm
Terminal Shape
FEMALE THREADED
Want to compare parts?
  1. 36DY332F450DD2A
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 3300uF, Chassis Mount, CAN
    VS

Related Parts for 36DY332F450DD2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 36DY332F450DD2A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 36DY332F450DD2A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 36DY332F450DD2A would you like to use for your alert(s)?
  • Please alert me when 36DY332F450DD2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 36DY332F450DD2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 36DY332F450DD2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 36DY332F450DD2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 36DY332F450DD2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 36DY332F450DD2A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: