Part Details for 36DY332F400DD2A by United Chemi-Con Inc
Overview of 36DY332F400DD2A by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36DY332F400DD2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-36DY332F400DD2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 3300UF 400V -10+50% RoHS: Compliant | 0 |
|
$35.9900 / $42.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.0400 / $39.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.0400 / $39.7100 | Buy Now |