Part Details for 36DX872G040AC2A by Vishay Cera-Mite
Overview of 36DX872G040AC2A by Vishay Cera-Mite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36DX872G040AC2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70079233
|
RS | Capacitor, Al Electrolytic, 8700 uF, 40 WVDC, 50 VDC, + 75%, - 10%, AC, -40 C | Vishay Specialty Capacitors 36DX872G040AC2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 153 |
|
$29.8300 / $38.7400 | Buy Now |