36DA122F450BC2A
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 1200 uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT

Overview of 36DA122F450BC2A by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 36DA122F450BC2A by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 32
  • 1 $19.2000
  • 25 $18.4608
$18.4608 / $19.2000 Buy Now
Quest Components Capacitor, Aluminium, 1.2mf, 450V, 50±% 25
  • 1 $20.8000
  • 25 $20.0000
$20.0000 / $20.8000 Buy Now

CAD Models for 36DA122F450BC2A by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 36DA122F450BC2A by Vishay Sprague

36DA122F450BC2A
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.22.00.55
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
51 mm
Dielectric Material
ALUMINUM (WET)
ESR
113 mΩ
Leakage Current
2.939388 mA
Length
105 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
4130 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. 36DA122F450BC2A
    Vishay Sprague
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 1200 uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 36DA122F450BC2A by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 36DA122F450BC2A by Vishay Sprague

Select Manufacturer
Which Manufacturer of 36DA122F450BC2A would you like to use for your alert(s)?
  • Please alert me when 36DA122F450BC2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 36DA122F450BC2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 36DA122F450BC2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 36DA122F450BC2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 36DA122F450BC2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 36DA122F450BC2A by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: