Part Details for 36AYC10B by TE Connectivity
Results Overview of 36AYC10B by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
36AYC10B Information
36AYC10B by TE Connectivity is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 36AYC10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3623
|
Newark | Power Line Filter, 3Phase, 480V, 36A, Filter Applications:General Purpose, Voltage Rating:480Vac, ... more RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$405.6000 / $430.6400 | Buy Now |
DISTI #
CCM1938-ND
|
DigiKey | LINE FILTER 36A CHASSIS MOUNT Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
26 In Stock |
|
$328.9800 | Buy Now |
DISTI #
6609067-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 36A 480VAC Terminal Block Flange Mount - Bulk (Alt: 6609067-2) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 0 |
|
$334.9152 / $341.8926 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 36A 480VAC Terminal Block Flange Mount RoHS: Compliant |
20 In Stock 5 On Order |
|
$348.8700 / $398.1900 | Buy Now |
DISTI #
6609067-2
|
TTI | Power Line Filters POWER LINE THREE PHASE RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 4 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter 50Hz/60Hz 36A 480VAC Terminal Block Flange Mount RoHS: Compliant |
20 In Stock 5 On Order |
|
$348.8700 / $398.1900 | Buy Now |
Part Details for 36AYC10B
36AYC10B CAD Models
36AYC10B Part Data Attributes
|
36AYC10B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36AYC10B
TE Connectivity
THREE PHASE EMI FILTER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 36 A | |
Rated Voltage | 480 V |