There are no models available for this part yet.
Overview of 36AYA6A by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 36AYA6A by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10M5471
|
Newark | 36Aya6A = F7747A Rohs Compliant: Yes |Corcom Te Connectivity 36AYA6A RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$273.6300 / $282.3900 | Buy Now | |
DISTI #
36AYA6A-ND
|
DigiKey | LINE FILTER 36A CHASSIS MOUNT Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
6 In Stock |
|
$218.9000 / $264.6200 | Buy Now | |
DISTI #
6609977-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 36A 440VAC Threaded Stud Flange Mount - Bulk (Alt: 6609977-3) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 27 Weeks, 2 Days Container: Bulk | 0 |
|
$258.3020 / $310.8380 | Buy Now | |
DISTI #
592-36AYA6A
|
Mouser Electronics | Power Line Filters 36A 3 PHASE 4 WIRE FLANGE MOUNT RoHS: Compliant | 0 |
|
$309.5300 / $320.3900 | Order Now | |
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 36A 440VAC Threaded Stud Flange Mount RoHS: Compliant |
6 In Stock |
|
$301.9800 / $315.8400 | Buy Now | ||
DISTI #
79373425
|
Verical | Power Line Filter 50Hz/60Hz 36A 440VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 5 |
|
$357.5443 / $389.4451 | Buy Now | |
DISTI #
000000000001148002
|
Sager | Power Line Filters 36A 3 PHASE 4 WIRE FLANGE MOUNT Min Qty: 6 | 0 |
|
$273.6300 / $304.0300 | Buy Now | |
Master Electronics | Power Line Filter 50Hz/60Hz 36A 440VAC Threaded Stud Flange Mount RoHS: Compliant |
6 In Stock |
|
$301.9800 / $315.8400 | Buy Now |
CAD Models for 36AYA6A by TE Connectivity
Part Data Attributes for 36AYA6A by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
27 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Approvals
|
UL
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
65.02 mm
|
High Pot
|
1450 V
|
Leakage Current-Max
|
2.82 mA
|
Length
|
150.88 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Current
|
36 A
|
Rated Voltage
|
250 V
|
Width
|
111 mm
|