Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Vishay Intertechnologies | Aluminum Electrolytic Capacitor 56000Uf, 25V, +50%,-10%, Screw; Capacitance:56000Μf; Voltage(Dc):25V; Voltage(Ac):-; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 85°C; Esr:- Rohs Compliant: Yes |Vishay 36DY563F025BL2A |
|
View Details | |
Chemi-Con | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 56000uF, Stud Mount, CAN |
|
View Details |