Part Details for 36DY272F250BD2A by Chemi-Con
Overview of 36DY272F250BD2A by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 36DY272F250BD2A
36DY272F250BD2A CAD Models
36DY272F250BD2A Part Data Attributes
|
36DY272F250BD2A
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
36DY272F250BD2A
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 2700uF, Stud Mount, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34 mΩ | |
Leakage Current | 3.28633 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 7900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 36DY272F250BD2A
This table gives cross-reference parts and alternative options found for 36DY272F250BD2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36DY272F250BD2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186EC272T250AHS1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2700uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 36DY272F250BD2A vs 3186EC272T250AHS1 |
3186EC272T250AHA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2700uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 36DY272F250BD2A vs 3186EC272T250AHA1 |
3188EE272T250AXT1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2700uF, STUD MOUNT, CAN | Cornell Dubilier Electronics Inc | 36DY272F250BD2A vs 3188EE272T250AXT1 |
DCMC272T250AE1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 2700uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 36DY272F250BD2A vs DCMC272T250AE1BP |
3186EC272T250AJS1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2700uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 36DY272F250BD2A vs 3186EC272T250AJS1 |
3188EE272T250ANS1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2700uF, STUD MOUNT, CAN | Cornell Dubilier Electronics Inc | 36DY272F250BD2A vs 3188EE272T250ANS1 |
3186EC272T250AJR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2700uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 36DY272F250BD2A vs 3186EC272T250AJR1 |
DCMC272T250AE0BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 2700uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 36DY272F250BD2A vs DCMC272T250AE0BP |
36DY272F250CB2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 2700uF, Stud Mount, CAN | Chemi-Con | 36DY272F250BD2A vs 36DY272F250CB2A |
3186EC272T250AHT1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2700uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 36DY272F250BD2A vs 3186EC272T250AHT1 |