Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
United Chemi-Con Inc | Aluminum Electrolytic Capacitor 47000Uf, 50V, +50%,-10%, Screw; Capacitance:47000Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:- Rohs Compliant: Yes |Chemi-Con 36DA473F050CB2A | $20.2800 / $39.6110 |
|
View Details |
Chemi-Con | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 47000uF, Chassis Mount, RADIAL LEADED, CAN |
|
View Details |